BPW77NB | ||
---|---|---|
DigiKey Part Number | 751-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | BPW77NB | |
Description | PHOTOTRANSISTOR 450 TO 1080 NM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can | |
Datasheet | Datasheet | |
EDA/CAD Models | BPW77NB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 850nm | |
Viewing Angle | 20° | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥20.73200 | ¥207.32 |
100 | ¥16.98170 | ¥1,698.17 |
500 | ¥14.31582 | ¥7,157.91 |
1,000 | ¥13.13107 | ¥13,131.07 |
2,000 | ¥12.58800 | ¥25,176.00 |
5,000 | ¥12.34120 | ¥61,706.00 |