GUVB-C21SD | |
---|---|
DigiKey Part Number | 2096-GUVB-C21SDTR-ND - Tape & Reel (TR) 2096-GUVB-C21SDCT-ND - Cut Tape (CT) 2096-GUVB-C21SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVB-C21SD |
Description | SENSOR PHOTODIODE 240-320NM 2SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 240nm ~ 320nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.11 A/W @ 300nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.08mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥28.97900 | ¥289.79 |
25 | ¥25.75760 | ¥643.94 |
50 | ¥24.46880 | ¥1,223.44 |
100 | ¥23.82600 | ¥2,382.60 |
500 | ¥19.96192 | ¥9,980.96 |
1,000 | ¥18.67413 | ¥18,674.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.03020 | ¥54,090.60 |