3024-0-01-15-00-00-03-0

DigiKey Part Number
ED90524-ND
Manufacturer
Manufacturer Product Number
3024-0-01-15-00-00-03-0
Description
CONN PC PIN CIRC 0.053DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Wire
Pin Size - Above Flange
0.053" (1.35mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.259" (6.58mm)
Length - Below Flange
-
Length - Overall
0.290" (7.37mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
0.057" (1.45mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.42200¥24.22
25¥2.13440¥53.36
50¥1.96040¥98.02
100¥1.88320¥188.32
250¥1.69080¥422.70
500¥1.61412¥807.06
1,000¥1.34510¥1,345.10
2,500¥1.22979¥3,074.47