H3175-01 | |
---|---|
DigiKey Part Number | 952-2379-ND |
Manufacturer | |
Manufacturer Product Number | H3175-01 |
Description | CONN PIN RCPT .016-.021 PRESSFIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Press-Fit | |
Length - Overall | 0.656" (16.66mm) | |
Accepts Pin Diameter | 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | |
Flange Diameter | 0.019" (0.48mm) | |
Tail Diameter | 0.025" (0.64mm) | |
Socket Depth | 0.128" (3.25mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.15700 | ¥61.57 |
25 | ¥5.90400 | ¥147.60 |
50 | ¥5.77780 | ¥288.89 |
100 | ¥5.52740 | ¥552.74 |
250 | ¥5.02476 | ¥1,256.19 |
500 | ¥4.52220 | ¥2,261.10 |
1,000 | ¥4.01971 | ¥4,019.71 |
3,000 | ¥3.64284 | ¥10,928.52 |