PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,222 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Standard Tail | Solder | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.127" (3.23mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
44,777 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | No Tail | Solder | 0.248" (6.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | - | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
11,095 In Stock | 1 : ¥3.69000 Bulk | - | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | - | 0.043" (1.09mm) | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | 0.057" (1.45mm) | - | 0.124" (3.15mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) | ||
20,546 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | - | 0.043" (1.09mm) | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | 0.057" (1.45mm) | - | 0.124" (3.15mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) | ||
25,817 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Standard Tail | Solder | 0.397" (10.08mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
17,797 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Standard Tail | Solder | 0.586" (14.88mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
38,416 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | Standard Tail | Solder | 0.800" (20.32mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.080" (2.03mm) | 0.090" (2.29mm) | 0.040" (1.02mm) | 0.300" (7.62mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
8,687 In Stock | 1 : ¥2.54000 Cut Tape (CT) 800 : ¥1.25778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip | Surface Mount | 0.177" (4.50mm) | 0.043" ~ 0.071" (1.10mm ~ 1.80mm) | 0.043" ~ 0.055" (1.10mm ~ 1.40mm) | 0.079" (2.00mm) | 0.158" (4.01mm) | - | - | 0.138" (3.51mm) | Phosphor Bronze | Tin | 157.5µin (4.00µm) | |||
9,835 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.290" (7.37mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
3,301 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Standard Tail | Solder | 0.320" (8.13mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,878 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
7,980 In Stock | 1 : ¥15.35000 Bulk | - | Bulk | Active | Standard Tail | Solder | 0.526" (13.35mm) | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | - | 0.040" (1.02mm) | 0.093" ~ 0.097" (2.37mm ~ 2.46mm) | 0.125" (3.18mm) | - | 0.169" (4.28mm) | Beryllium Copper | Gold | 5.90µin (0.150µm) | ||
2,180 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Wire Wrap | Press-Fit | 0.460" (11.68mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.025" (0.64mm) Square | 0.162" (4.12mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
7,219 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.333" (8.46mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
2,763 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Wire Wrap | Press-Fit | 0.700" (17.78mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.025" (0.64mm) Square | 0.162" (4.12mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,444 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | No Tail | Solder | 0.257" (6.53mm) | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | - | - | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | 0.080" (2.03mm) | - | 0.244" (6.20mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
14,557 In Stock | 1 : ¥5.87000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.041" (1.04mm) | 0.059" (1.50mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥2.71000 Bulk | Bulk | Active | No Tail | Solder | 0.295" (7.49mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.67003 Bulk | Bulk | Active | Standard Tail | Solder | 0.320" (8.13mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) |