5050864-8 | ||
---|---|---|
DigiKey Part Number | A32384-ND | |
Manufacturer | ||
Manufacturer Product Number | 5050864-8 | |
Description | CONN PIN RCPT .026-.033 SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.026" ~ 0.033" (0.66mm ~ 0.84mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5050864-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.257" (6.53mm) | |
Accepts Pin Diameter | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.244" (6.20mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.24700 | ¥62.47 |
100 | ¥5.03810 | ¥503.81 |
2,000 | ¥3.90975 | ¥7,819.50 |
6,000 | ¥3.41119 | ¥20,467.14 |
10,000 | ¥3.24752 | ¥32,475.20 |