


H3153-05 | |
|---|---|
DigiKey Part Number | 952-2303-ND |
Manufacturer | |
Manufacturer Product Number | H3153-05 |
Description | CONN PIN RCPT .018-.020 SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3153-05 Models |
Category | Mounting Hole Diameter 0.039" ~ 0.043" (0.99mm ~ 1.09mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.057" (1.45mm) |
Packaging Bulk | Socket Depth 0.124" (3.15mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
Length - Overall 0.142" (3.61mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.28300 | ¥32.83 |
| 25 | ¥3.07320 | ¥76.83 |
| 50 | ¥2.92760 | ¥146.38 |
| 100 | ¥2.78780 | ¥278.78 |
| 250 | ¥2.61264 | ¥653.16 |
| 500 | ¥2.48762 | ¥1,243.81 |
| 1,000 | ¥2.36878 | ¥2,368.78 |
| 3,000 | ¥2.19205 | ¥6,576.15 |




