


H3108-01 | |
|---|---|
DigiKey Part Number | 952-1447-ND |
Manufacturer | |
Manufacturer Product Number | H3108-01 |
Description | CONN PC PIN CIRC 0.021DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.021" (0.53mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H3108-01 Models |
Category | Flange Diameter 0.039" (0.99mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.020" ~ 0.022" (0.51mm ~ 0.56mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.039" (1.00mm) |
Pin Size - Above Flange 0.021" (0.53mm) Dia | Contact Material Brass |
Length - Above Flange 0.207" (5.27mm) | Contact Finish Tin |
Length - Below Flange 0.075" (1.91mm) | Base Product Number |
Length - Overall 0.299" (7.59mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.92700 | ¥19.27 |
| 25 | ¥1.80960 | ¥45.24 |
| 50 | ¥1.72180 | ¥86.09 |
| 100 | ¥1.63990 | ¥163.99 |
| 250 | ¥1.53724 | ¥384.31 |
| 500 | ¥1.46362 | ¥731.81 |
| 1,000 | ¥1.39358 | ¥1,393.58 |
| 3,000 | ¥1.28957 | ¥3,868.71 |

















