0337-0-67-80-15-27-10-0 | |
---|---|
DigiKey Part Number | ED1094TR-ND - Tape & Reel (TR) ED1094CT-ND - Cut Tape (CT) ED1094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0337-0-67-80-15-27-10-0 |
Description | CONN PIN RCPT .020-.032 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.066" (1.68mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.19282 | ¥25,156.92 |
12,000 | ¥3.89333 | ¥46,719.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.33900 | ¥73.39 |
25 | ¥7.03720 | ¥175.93 |
50 | ¥6.88760 | ¥344.38 |
100 | ¥6.58880 | ¥658.88 |
250 | ¥5.98988 | ¥1,497.47 |
500 | ¥5.39076 | ¥2,695.38 |
1,000 | ¥4.79180 | ¥4,791.80 |
2,500 | ¥4.34255 | ¥10,856.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.27300 | ¥72.73 |
25 | ¥6.97800 | ¥174.45 |
50 | ¥6.82860 | ¥341.43 |
100 | ¥6.53220 | ¥653.22 |
250 | ¥5.93832 | ¥1,484.58 |
500 | ¥5.34444 | ¥2,672.22 |
1,000 | ¥4.75067 | ¥4,750.67 |
2,500 | ¥4.30528 | ¥10,763.20 |