


MIC5270-3.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-2837-2-ND - Tape & Reel (TR) 576-2837-1-ND - Cut Tape (CT) 576-2837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5270-3.0YM5-TR |
Description | IC REG LINEAR -3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5270-3.0YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 mA |
Part Status Active | PSRR 50dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) -3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.9V @ 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 25 | ¥14.29720 | ¥357.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.90128 | ¥38,703.84 |


