10-737584-153 | ||
---|---|---|
DigiKey Part Number | 10-737584-153-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-737584-153 | |
Description | CONN TERM PIN SOLDER 3.6MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-737584-153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.13400 | ¥181.34 |
200 | ¥16.01395 | ¥3,202.79 |
1,000 | ¥14.44952 | ¥14,449.52 |
5,000 | ¥13.71322 | ¥68,566.10 |