10-737402-138 | ||
---|---|---|
DigiKey Part Number | 10-737402-138-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-737402-138 | |
Description | CONN TERM PIN THREADED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.93000 | ¥22.93 |
10 | ¥19.57700 | ¥195.77 |
25 | ¥18.48080 | ¥462.02 |
50 | ¥18.38000 | ¥919.00 |
200 | ¥17.28770 | ¥3,457.54 |
400 | ¥16.39363 | ¥6,557.45 |
600 | ¥15.99613 | ¥9,597.68 |
1,000 | ¥15.59873 | ¥15,598.73 |
2,600 | ¥15.20127 | ¥39,523.30 |