10-737403-153 | ||
---|---|---|
DigiKey Part Number | 10-737403-153-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-737403-153 | |
Description | CONN TERM PIN THREADED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥21.67400 | ¥216.74 |
200 | ¥19.14495 | ¥3,828.99 |
1,000 | ¥17.27461 | ¥17,274.61 |