



0559320430 | |
|---|---|
DigiKey Part Number | WM10110-ND |
Manufacturer | |
Manufacturer Product Number | 0559320430 |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559320430 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.144" (3.66mm) |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Overall Contact Length 0.360" (9.15mm) |
Connector Type | Insulation Height 0.384" (9.75mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.91200 | ¥39.12 |
| 100 | ¥3.32620 | ¥332.62 |
| 500 | ¥2.96876 | ¥1,484.38 |
| 2,700 | ¥2.63550 | ¥7,115.85 |
| 5,400 | ¥2.50970 | ¥13,552.38 |
| 10,800 | ¥2.38997 | ¥25,811.68 |











