Parity Generators and Checkers

Results: 13
Manufacturer
NXP USA Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Number of Circuits
99-Bit16-Bit
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-DIP14-MDIP14-PDIP14-SO14-SOIC14-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SO
SN74F280BNSR
IC PARITY GEN/CHKER 9-BIT 14SOP
Texas Instruments
2,412
In Stock
1 : ¥7.14000
Cut Tape (CT)
500 : ¥3.81406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SO
14-SOIC
SN74F280BDR
IC PARITY GEN/CHKER 9-BIT 14SOIC
Texas Instruments
2,448
In Stock
1 : ¥5.75000
Cut Tape (CT)
2,500 : ¥2.21216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-PDIP
SN74F280BN
IC PARITY GEN/CHKER 9-BIT 14DIP
Texas Instruments
1,120
In Stock
1 : ¥7.47000
Tube
Tube
Active
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-SOIC-SOT108-1
N74F280BD,623
IC PARITY GEN/CHKER 9-BIT 14SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
14-SOIC
SN74F280BD
IC PARITY GEN/CHKER 9-BIT 14SOIC
Texas Instruments
1,125
In Stock
1 : ¥11.74000
Tube
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-DIP
74F280PC
IC PARITY GEN/CHKER 9-BIT 14DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-MDIP
14-DIP
74F401PC
IC PARITY GEN/CHKER 16-BIT 14DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
16-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-MDIP
14-SOP
74F280SJ
IC PARITY GEN/CHKER 9-BIT 14SOP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
14-SOP
74F280SJX
IC PARITY GEN/CHKER 9-BIT 14SOP
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
14-SOIC
74F280SCX
IC PARITY GEN/CHKER 9-BIT 14SOIC
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC-SOT108-1
N74F280BD,602
IC PARITY GEN/CHKER 9-BIT 14SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
14-DIP
N74F280BN,602
IC PARITY GEN/CHKER 9-BIT 14DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
-40°C ~ 85°C
Through Hole
14-DIP (0.300", 7.62mm)
14-DIP
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SO
Showing
of 13

Parity Generators and Checkers


Devices in the parity generator and checker logic family are component-level devices used to evaluate the number of bits in a digital word that are set to 1, and generate (or evaluate) an additional parity bit which indicates whether the number of bits in the word set to 1 is even or odd. This function is commonly used as a simple means of detecting data errors that may have been introduced during transmission.