SN74F280BDR | ||
---|---|---|
DigiKey Part Number | 296-14816-2-ND - Tape & Reel (TR) 296-14816-1-ND - Cut Tape (CT) 296-14816-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74F280BDR | |
Description | IC PARITY GEN/CHKER 9-BIT 14SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F280BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54F280B, SN74F280B |
PCN Design/Specification | Design 25/Feb/2022 |
HTML Datasheet | SN54F280B, SN74F280B |
EDA Models | SN74F280BDR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥4.98300 | ¥49.83 |
25 | ¥4.68240 | ¥117.06 |
100 | ¥3.82250 | ¥382.25 |
250 | ¥3.55028 | ¥887.57 |
500 | ¥3.02154 | ¥1,510.77 |
1,000 | ¥2.41720 | ¥2,417.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.19062 | ¥5,476.55 |
5,000 | ¥2.03954 | ¥10,197.70 |
12,500 | ¥1.96400 | ¥24,550.00 |
25,000 | ¥1.88846 | ¥47,211.50 |
Attribute | Description |
---|---|
Other Names | SN74F280BDRG4 TEXTISSN74F280BDR SN74F280BDRE4 296-14816-1 296-14816-2 296-14816-6 -SN74F280BDRE4 2156-SN74F280BDR -296-14816-1-ND -SN74F280BDRG4 -296-14816-1 -SN74F280BDR-NDR SN74F280BDRG4-ND 296-14816-6-NDR SN74F280BDRE4-ND -SN74F280BDRE4-NDR -SN74F280BDRG4-NDR |
Standard Package | 2,500 |