SN74F280BN | ||
---|---|---|
DigiKey Part Number | 296-3579-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74F280BN | |
Description | IC PARITY GEN/CHKER 9-BIT 14DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F280BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54F280B, SN74F280B |
PCN Design/Specification | Material Set 30/Mar/2017 |
HTML Datasheet | SN54F280B, SN74F280B |
EDA Models | SN74F280BN Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.47900 | ¥64.79 |
25 | ¥6.08400 | ¥152.10 |
100 | ¥4.96460 | ¥496.46 |
250 | ¥4.61164 | ¥1,152.91 |
500 | ¥3.92472 | ¥1,962.36 |
1,000 | ¥3.13975 | ¥3,139.75 |
2,500 | ¥2.84543 | ¥7,113.57 |
5,000 | ¥2.64918 | ¥13,245.90 |
Attribute | Description |
---|---|
Other Names | -SN74F280BN-NDR 2156-SN74F280BN 296-3579-5 SN74F280BNE4-ND SN74F280BNE4 TEXTISSN74F280BN -SN74F280BNE4 -SN74F280BNE4-NDR |
Standard Package | 25 |