SN74F280BD | ||
---|---|---|
DigiKey Part Number | 296-SN74F280BD-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74F280BD | |
Description | IC PARITY GEN/CHKER 9-BIT 14SOIC | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F280BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54F280B, SN74F280B |
PCN Obsolescence/ EOL | Mult Dev EOL 30/Aug/2023 |
HTML Datasheet | SN54F280B, SN74F280B |
EDA Models | SN74F280BD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.63000 | ¥11.63 |
10 | ¥10.41400 | ¥104.14 |
50 | ¥9.88540 | ¥494.27 |
100 | ¥8.12050 | ¥812.05 |
250 | ¥7.59092 | ¥1,897.73 |
500 | ¥6.70808 | ¥3,354.04 |
1,000 | ¥5.29591 | ¥5,295.91 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SN74F280BDR | Texas Instruments | 2,450 | 296-14816-1-ND | ¥5.69000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 296-3578-5 SN74F280BDG4-ND -SN74F280BD-NDR TEXTISSN74F280BD SN74F280BDE4-ND 296-SN74F280BD SN74F280BDG4 2156-SN74F280BD SN74F280BDE4 296-3578-5-ND |
Standard Package | 50 |