L65DG24L | ||
---|---|---|
DigiKey Part Number | L65DG24L-ND | |
Manufacturer | ||
Manufacturer Product Number | L65DG24L | |
Description | LED 5MM GREEN DIFFUSED PANELMT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Diffused 30° 24V 10mA PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | L65DG24L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 10mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 570nm | |
Viewing Angle | 30° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥19.65200 | ¥196.52 |
100 | ¥16.09510 | ¥1,609.51 |
500 | ¥13.56882 | ¥6,784.41 |
1,000 | ¥12.44596 | ¥12,445.96 |
2,000 | ¥11.93127 | ¥23,862.54 |
5,000 | ¥11.69730 | ¥58,486.50 |