MPC3BWDW12.0 | ||
---|---|---|
DigiKey Part Number | 492-1547-ND | |
Manufacturer | ||
Manufacturer Product Number | MPC3BWDW12.0 | |
Description | PNL MNT BLUE W/WIRE 12" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Blue Diffused 35° 4V 25mA Wire Leads - 12" (304.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MPC3BWDW12.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 430nm | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥37.26500 | ¥372.65 |
100 | ¥30.52240 | ¥3,052.24 |
500 | ¥25.73106 | ¥12,865.53 |
1,000 | ¥23.60159 | ¥23,601.59 |
2,000 | ¥22.62560 | ¥45,251.20 |