LED Panel Indicator Red Diffused 20° 2.1V 20mA Wire Leads - 12" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 20° 2.1V 20mA Wire Leads - 12" (304.80mm)
MPC3RDW12.0
MPC3RDW12.0

MPC3RDW12.0

DigiKey Part Number
492-1550-ND
Manufacturer
Manufacturer Product Number
MPC3RDW12.0
Description
LED PNL IND RED DIFF 3MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 20° 2.1V 20mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MPC3RDW12.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.10mm)
Packaging
Bag
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
2mcd
Lamp Color
Red
Wavelength - Peak
700nm
Lens Color
Red
Viewing Angle
20°
Lens Transparency
Diffused
Termination Style
Wire Leads - 12" (304.80mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.45000¥39.45
10¥29.25100¥292.51
100¥23.23210¥2,323.21
500¥20.59842¥10,299.21
1,000¥19.74189¥19,741.89
2,000¥19.01740¥38,034.80
Manufacturers Standard Package