LED Panel Indicator Green Diffused 35° 2.1V 30mA Wire Leads - 12" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 35° 2.1V 30mA Wire Leads - 12" (304.80mm)
MPR3GDW12.0
MPR3GDW12.0

MPR3GDW12.0

DigiKey Part Number
492-1565-ND
Manufacturer
Manufacturer Product Number
MPR3GDW12.0
Description
LED PNL IND GREEN DIFF 3MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 35° 2.1V 30mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MPR3GDW12.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.10mm)
Packaging
Bag
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
25mcd
Lamp Color
Green
Wavelength - Peak
568nm
Lens Color
Green
Viewing Angle
35°
Lens Transparency
Diffused
Termination Style
Wire Leads - 12" (304.80mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPC3GDW12.0Bivar Inc.1,938492-1548-ND¥36.22000Parametric Equivalent
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.34000¥42.34
10¥31.50000¥315.00
100¥25.10440¥2,510.44
500¥22.30650¥11,153.25
1,000¥21.39696¥21,396.96
2,000¥20.62773¥41,255.46
Manufacturers Standard Package