



MPR3YDW12.0 | |
|---|---|
DigiKey Part Number | 492-1568-ND |
Manufacturer | |
Manufacturer Product Number | MPR3YDW12.0 |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 35° 2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPR3YDW12.0 Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd |
Lamp Color Yellow | Wavelength - Peak 590nm |
Lens Color Yellow | Viewing Angle 35° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.70000 | ¥39.70 |
| 10 | ¥29.45800 | ¥294.58 |
| 100 | ¥23.40410 | ¥2,340.41 |
| 500 | ¥20.75488 | ¥10,377.44 |
| 1,000 | ¥19.89356 | ¥19,893.56 |
| 2,000 | ¥19.16489 | ¥38,329.78 |










