
9632.5100 | |
|---|---|
DigiKey Part Number | 486-4802-ND |
Manufacturer | |
Manufacturer Product Number | 9632.5100 |
Description | HEX STANDOFF M3 NYLON 25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Steel Insert 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.01mm) Hex |
Series | Between Board Height 0.984" (25.00mm) |
Packaging Bulk | Length - Overall 1.496" (38.00mm) |
Part Status Active | Material |
Type | Plating Zinc |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.64000 | ¥12.64 |
| 5 | ¥10.66600 | ¥53.33 |
| 10 | ¥9.95100 | ¥99.51 |
| 25 | ¥9.13920 | ¥228.48 |
| 50 | ¥8.59700 | ¥429.85 |
| 100 | ¥8.11350 | ¥811.35 |
| 300 | ¥7.44977 | ¥2,234.93 |
| 500 | ¥7.17900 | ¥3,589.50 |
| 1,000 | ¥6.84508 | ¥6,845.08 |











