Double Coated, Double Sided Tape Acrylic Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds

4930-2-5

DigiKey Part Number
3M10174-ND
Manufacturer
Manufacturer Product Number
4930-2-5
Description
TAPE DBL SIDED WHITE 2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
White
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
200°F (93°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Paper
Shelf Life
24 Months
Thickness
0.0250" (25.0 mils, 0.635mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0220" (22.0 mils, 0.559mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,236.14000¥1,236.14
10¥960.50200¥9,605.02
25¥874.65240¥21,866.31
50¥863.83860¥43,191.93
Manufacturers Standard Package