VCSO (SAW) Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
504 In Stock | 1 : ¥463.01000 Strip | Strip | Active | Crystal | VCSO (SAW) | 500 MHz | Standby (Power Down) | Sine Wave | 3.3V | -150ppm, +100ppm | ±50ppm | -20°C ~ 70°C | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.305" L x 0.200" W (7.75mm x 5.08mm) | 0.098" (2.50mm) | |||
1,592 In Stock | 1 : ¥536.48000 Strip | Strip | Active | Crystal | VCSO (SAW) | 1 GHz | - | Sine Wave | 5V | +100ppm | ±50ppm | -20°C ~ 70°C | 35mA | - | Surface Mount | 4-SMD, No Lead | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.210" (5.33mm) | |||
23 In Stock | 1 : ¥463.01000 Strip | Strip | Active | Crystal | VCSO (SAW) | 500 MHz | Enable/Disable | LVPECL | 3.3V | ±150ppm | ±50ppm | -20°C ~ 70°C | 82mA (Typ) | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 25 : ¥383.65560 Strip | Strip | Active | Crystal | VCSO (SAW) | 622.08 MHz | Enable/Disable | LVPECL | 3.3V | ±150ppm | ±50ppm | -20°C ~ 70°C | 82mA (Typ) | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.098" (2.50mm) | |||
0 In Stock | 50 : ¥490.85320 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Crystal | VCSO (SAW) | 622.08 MHz | Enable/Disable | Sine Wave | 3.13V ~ 5.25V | ±100ppm | - | -40°C ~ 85°C | 70mA | - | Surface Mount | 8-SMD, No Lead Exposed Pad | 0.530" L x 0.360" W (13.46mm x 9.14mm) | 0.080" (2.03mm) | ||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | VCSO (SAW) | 622.08 MHz | Enable/Disable | LVPECL | 3.3V | - | ±50ppm | 0°C ~ 70°C | 100mA | - | Surface Mount | 10-SMD, No Lead | 0.560" L x 0.460" W (14.22mm x 11.68mm) | 0.140" (3.56mm) | |||
0 In Stock | Active | Tube | Active | Crystal | VCSO (SAW) | 161.1328 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCSO (SAW) | 161.1328 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tube | Active | Crystal | VCSO (SAW) | 166.6286 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCSO (SAW) | 166.6286 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tube | Active | Crystal | VCSO (SAW) | 173.3708 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCSO (SAW) | 173.3708 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | VCSO (SAW) | 622.08 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Crystal | VCSO (SAW) | 622.08 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tube | Active | Crystal | VCSO (SAW) | 670.8386 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCSO (SAW) | 670.8386 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tube | Active | Crystal | VCSO (SAW) | 690.5692 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCSO (SAW) | 690.5692 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tube | Active | Crystal | VCSO (SAW) | 657.4219 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCSO (SAW) | 657.4219 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tube | Active | Crystal | VCSO (SAW) | 614.4 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCSO (SAW) | 614.4 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tube | Active | Crystal | VCSO (SAW) | 475 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCSO (SAW) | 475 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) | |||
0 In Stock | Active | Tube | Active | Crystal | VCSO (SAW) | 500 MHz | - | LVPECL | 3.3V | ±100ppm | ±100ppm | -40°C ~ 85°C | 125mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.200" W (7.50mm x 5.08mm) | 0.120" (3.05mm) |