OP4005B1 | ||
---|---|---|
DigiKey Part Number | OP4005B1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | OP4005B1 | |
Description | XTAL OSC VCSO 622.0800MHZ SNWV | |
Customer Reference | ||
Detailed Description | 622.08 MHz VCSO (SAW) Sine Wave Oscillator 3.13V ~ 5.25V Enable/Disable 8-SMD, No Lead Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 622.08 MHz | |
Function | Enable/Disable | |
Output | Sine Wave | |
Voltage - Supply | 3.13V ~ 5.25V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.530" L x 0.360" W (13.46mm x 9.14mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |