M675-02-AO | |
---|---|
DigiKey Part Number | M675-02-AO-ND |
Manufacturer | |
Manufacturer Product Number | M675-02-AO |
Description | XTAL OSC VCSO 614.4000MHZ LVPECL |
Customer Reference | |
Detailed Description | 614.4 MHz VCSO (SAW) LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 614.4 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.200" W (7.50mm x 5.08mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Base Product Number |