CSA21-622.08M | |
---|---|
DigiKey Part Number | CW637-ND |
Manufacturer | |
Manufacturer Product Number | CSA21-622.08M |
Description | XTAL OSC VCSO 622.0800MHZ LVPECL |
Customer Reference | |
Detailed Description | 622.08 MHz VCSO (SAW) LVPECL Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 622.08 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.560" L x 0.460" W (14.22mm x 11.68mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |