XUL535100.000000I | ||
---|---|---|
DigiKey Part Number | 800-XUL535100.000000ITR-ND - Tape & Reel (TR) 800-XUL535100.000000ICT-ND - Cut Tape (CT) 800-XUL535100.000000IDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XUL535100.000000I | |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.89000 | $4.89 |
10 | $4.63600 | $46.36 |
50 | $4.37840 | $218.92 |
100 | $4.12080 | $412.08 |
500 | $3.99202 | $1,996.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.42542 | $3,425.42 |
3,000 | $3.21937 | $9,658.11 |