SI5338M-B-GM | ||
---|---|---|
DigiKey Part Number | SI5338M-B-GM-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5338M-B-GM | |
Description | IC CLK GENERATOR I2C PROGR 24QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 200MHz 1 Output 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI5338M-B-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom | |
Input | CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.78000 | ¥157.78 |
10 | ¥144.98500 | ¥1,449.85 |
25 | ¥138.97440 | ¥3,474.36 |
80 | ¥122.44650 | ¥9,795.72 |
230 | ¥116.43674 | ¥26,780.45 |
490 | ¥108.92463 | ¥53,373.07 |