557GI-03LF | ||
---|---|---|
DigiKey Part Number | 800-1066-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 557GI-03LF | |
Description | IC CLOCK SOURCE PCI 16-TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet, PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.63900 | ¥266.39 |
96 | ¥21.82750 | ¥2,095.44 |
288 | ¥20.70778 | ¥5,963.84 |
576 | ¥18.58106 | ¥10,702.69 |
1,056 | ¥15.67083 | ¥16,548.40 |
2,592 | ¥14.88730 | ¥38,587.88 |
5,088 | ¥14.32760 | ¥72,898.83 |