


CDCE949PW | |
|---|---|
DigiKey Part Number | 296-21984-ND |
Manufacturer | |
Manufacturer Product Number | CDCE949PW |
Description | IC PLL CLOCK GENERATOR 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE949PW Models |
Category | Ratio - Input:Output 1:9 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 230MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 1.9V |
Type PLL Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.29000 | ¥60.29 |
| 10 | ¥46.46900 | ¥464.69 |
| 60 | ¥40.44850 | ¥2,426.91 |
| 120 | ¥38.81933 | ¥4,658.32 |
| 300 | ¥37.10030 | ¥11,130.09 |
| 540 | ¥36.20865 | ¥19,552.67 |
| 1,020 | ¥35.39639 | ¥36,104.32 |



