
CDCE949PERF-EVM | |
|---|---|
DigiKey Part Number | 296-30832-ND |
Manufacturer | |
Manufacturer Product Number | CDCE949PERF-EVM |
Description | EVAL BOARD FOR CDCE949PERF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCE949PERF - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Clock Generator |
Manufacturer Texas Instruments | Utilized IC / Part CDCE949PERF |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Timing |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |


