PLL Clock Generator IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE949PWR

DigiKey Part Number
296-38909-2-ND - Tape & Reel (TR)
296-38909-1-ND - Cut Tape (CT)
296-38909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCE949PWR
Description
IC PLL CLOCK GENERATOR 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Clock Generator IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCE949PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:9
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
230MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 1.9V
Type
PLL Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,378
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.11000¥51.11
10¥39.20000¥392.00
25¥36.21600¥905.40
100¥32.93440¥3,293.44
250¥31.40480¥7,851.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥29.01165¥58,023.30
Manufacturers Standard Package

Other Suppliers on DigiKey

1,847In Stock
Ships from Rochester Electronics, LLC