VOD207T | ||
---|---|---|
DigiKey Part Number | VOD207TTR-ND - Tape & Reel (TR) VOD207TCT-ND - Cut Tape (CT) VOD207TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOD207T | |
Description | OPTOISOLATOR 4KV 2CH TRANS 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | VOD207T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | 5µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.36400 | ¥53.64 |
100 | ¥3.97040 | ¥397.04 |
500 | ¥3.64862 | ¥1,824.31 |
1,000 | ¥3.00481 | ¥3,004.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.85457 | ¥5,709.14 |
6,000 | ¥2.79018 | ¥16,741.08 |
10,000 | ¥2.72579 | ¥27,257.90 |