10129380-904002ALF | ||
---|---|---|
DigiKey Part Number | 609-10129380-904002ALFTR-ND - Tape & Reel (TR) 609-10129380-904002ALFCT-ND - Cut Tape (CT) 609-10129380-904002ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10129380-904002ALF | |
Description | CONN HEADER SMD 4POS 2.54MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10129380-904002ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 110VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.96200 | ¥19.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥1.52367 | ¥228.55 |
300 | ¥1.36823 | ¥410.47 |
450 | ¥1.30584 | ¥587.63 |
750 | ¥1.15040 | ¥862.80 |
1,050 | ¥1.08825 | ¥1,142.66 |
1,500 | ¥1.03230 | ¥1,548.45 |
3,750 | ¥0.99497 | ¥3,731.14 |
7,500 | ¥0.93279 | ¥6,995.93 |
15,000 | ¥0.83951 | ¥12,592.65 |