4N35-X007T | |
---|---|
DigiKey Part Number | 4N35-X007TTR-ND - Tape & Reel (TR) 4N35-X007TCT-ND - Cut Tape (CT) 4N35-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N35-X007T |
Description | OPTOISO 5KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.08000 | ¥40.80 |
100 | ¥2.67500 | ¥267.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.11195 | ¥2,111.95 |
2,000 | ¥1.97115 | ¥3,942.30 |
5,000 | ¥1.90076 | ¥9,503.80 |
10,000 | ¥1.87260 | ¥18,726.00 |
25,000 | ¥1.83036 | ¥45,759.00 |