Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,730 In Stock | 1 : ¥36.38000 Cut Tape (CT) 750 : ¥17.15756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.64V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
6,621 In Stock 130,200 Factory | 1 : ¥19.04000 Cut Tape (CT) 700 : ¥8.82626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs (Typ) | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 30ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
854 In Stock | 1 : ¥19.81000 Cut Tape (CT) 1,000 : ¥7.90965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,506 In Stock | 1 : ¥30.60000 Cut Tape (CT) 750 : ¥14.41215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10MBd | 100ns, 100ns | 14ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |