6N137TSR2VM | ||
---|---|---|
DigiKey Part Number | 6N137TSR2VMTR-ND - Tape & Reel (TR) 6N137TSR2VMCT-ND - Cut Tape (CT) 6N137TSR2VMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 6N137TSR2VM | |
Description | OPTOISO 5KV 1CH OPEN COLL 8SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs (Typ) | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥12.69100 | ¥126.91 |
100 | ¥9.76330 | ¥976.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥8.82561 | ¥6,177.93 |
1,400 | ¥7.58446 | ¥10,618.24 |
2,100 | ¥7.17079 | ¥15,058.66 |
4,900 | ¥7.00529 | ¥34,325.92 |