VOW2611-X017T | ||
---|---|---|
DigiKey Part Number | 751-VOW2611-X017TTR-ND - Tape & Reel (TR) 751-VOW2611-X017TCT-ND - Cut Tape (CT) 751-VOW2611-X017TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOW2611-X017T | |
Description | OPTOISO 5.3KV OPN COLLECTOR 8SMD | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 5300Vrms 1 Channel 25kV/µs CMTI 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 14ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.53000 | ¥27.53 |
10 | ¥19.45000 | ¥194.50 |
100 | ¥15.92900 | ¥1,592.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥12.96551 | ¥9,724.13 |
1,500 | ¥12.31728 | ¥18,475.92 |
2,250 | ¥11.80792 | ¥26,567.82 |
5,250 | ¥11.57640 | ¥60,776.10 |