HCNW2611-500E | ||
---|---|---|
DigiKey Part Number | 516-2474-2-ND - Tape & Reel (TR) 516-2474-1-ND - Cut Tape (CT) 516-2474-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCNW2611-500E | |
Description | OPTOISO 5KV OPEN COLL 8DIP GW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.64V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.38000 | ¥36.38 |
10 | ¥25.73000 | ¥257.30 |
100 | ¥21.07190 | ¥2,107.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥17.15143 | ¥12,863.57 |
1,500 | ¥16.29387 | ¥24,440.80 |
2,250 | ¥15.62008 | ¥35,145.18 |
5,250 | ¥15.31380 | ¥80,397.45 |