VOW137-X017T | ||
---|---|---|
DigiKey Part Number | VOW137-X017TTR-ND - Tape & Reel (TR) VOW137-X017TCT-ND - Cut Tape (CT) VOW137-X017TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOW137-X017T | |
Description | OPTOISO 5.3KV OPN COLLECTOR 8SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 5300Vrms 1 Channel 10kV/µs CMTI 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 14ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
10 | ¥21.61600 | ¥216.16 |
100 | ¥17.70500 | ¥1,770.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥14.41108 | ¥10,808.31 |
1,500 | ¥13.69055 | ¥20,535.83 |
2,250 | ¥13.12438 | ¥29,529.85 |
5,250 | ¥12.86703 | ¥67,551.91 |