VOW135-X017T | |
---|---|
DigiKey Part Number | VOW135-X017TTR-ND - Tape & Reel (TR) VOW135-X017TCT-ND - Cut Tape (CT) VOW135-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOW135-X017T |
Description | OPTOISO 5.3KV TRANS W/BASE 8SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOW135-X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200ns, 1.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥17.16200 | ¥171.62 |
100 | ¥13.20500 | ¥1,320.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥10.81777 | ¥8,113.33 |
1,500 | ¥10.25824 | ¥15,387.36 |
2,250 | ¥9.69866 | ¥21,821.99 |
5,250 | ¥9.47486 | ¥49,743.01 |