Ambient Light, IR, UV Sensors

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
AmbientUltraviolet (UV)
Wavelength
335nm550nm-
Proximity Detection
NoYes
Voltage - Supply
1.7V ~ 3.6V2.5V ~ 3.6V2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Package / Case
6-SMD Module6-SMD, No Lead8-SMD Module10-SMD Module
Supplier Device Package
6-SMD8-SMD10-SMDModule
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
VEML6030
VEML6030
SENSOR OPT 550NM AMBIENT 6SMD
Vishay Semiconductor Opto Division
588
In Stock
1 : ¥17.24000
Cut Tape (CT)
3,000 : ¥7.38767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
550nm
No
I2C
2.5V ~ 3.6V
-25°C ~ 85°C
Surface Mount
6-SMD, No Lead
6-SMD
42,244
In Stock
1 : ¥21.51000
Cut Tape (CT)
2,500 : ¥9.20759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
550nm
Yes
I2C
2.5V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SMD Module
8-SMD
VCNL4200-top
VCNL4200
SENSOR OPT 550NM AMBIENT 10SMD
Vishay Semiconductor Opto Division
25,131
In Stock
1 : ¥26.02000
Cut Tape (CT)
2,500 : ¥12.13040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
550nm
Yes
I2C
2.5V ~ 3.6V
-40°C ~ 85°C
Surface Mount
10-SMD Module
10-SMD
VEML6035
VEML6035
SENSOR OPT AMBIENT 16BIT 6SMD
Vishay Semiconductor Opto Division
4,508
In Stock
1 : ¥15.30000
Cut Tape (CT)
3,000 : ¥6.54190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
-
No
I2C
1.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
6-SMD, No Lead
6-SMD
19,229
In Stock
1 : ¥17.24000
Cut Tape (CT)
10,000 : ¥6.64891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
550nm
No
I2C
2.5V ~ 3.6V
-25°C ~ 85°C
Surface Mount
6-SMD, No Lead
6-SMD
4,086
In Stock
1 : ¥23.40000
Cut Tape (CT)
1,500 : ¥10.78303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
550nm
Yes
I2C
2.5V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SMD Module
8-SMD
2,745
In Stock
1 : ¥23.40000
Cut Tape (CT)
1,500 : ¥10.78303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
550nm
Yes
I2C
2.5V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SMD Module
8-SMD
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Ultraviolet (UV)
335nm
No
I2C
2.7V ~ 5.5V
-40°C ~ 85°C
Surface Mount
6-SMD Module
Module
Showing
of 8

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.