VCNL4200 | ||
---|---|---|
DigiKey Part Number | VCNL4200TR-ND - Tape & Reel (TR) VCNL4200CT-ND - Cut Tape (CT) VCNL4200DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCNL4200 | |
Description | SENSOR OPT 550NM AMBIENT 10SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 550nm I2C 10-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | VCNL4200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥19.49700 | ¥194.97 |
25 | ¥17.32840 | ¥433.21 |
50 | ¥16.46300 | ¥823.15 |
100 | ¥16.02960 | ¥1,602.96 |
500 | ¥13.43000 | ¥6,715.00 |
1,000 | ¥12.56359 | ¥12,563.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.13040 | ¥30,326.00 |
5,000 | ¥11.69715 | ¥58,485.75 |