VCNL4030X01-GS08 | ||
---|---|---|
DigiKey Part Number | VCNL4030X01-GS08TR-ND - Tape & Reel (TR) VCNL4030X01-GS08CT-ND - Cut Tape (CT) VCNL4030X01-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCNL4030X01-GS08 | |
Description | SENSOR OPT 550NM AMBIENT 8QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 550nm I2C 8-WFQFN Exposed Pad, Module | |
Datasheet | Datasheet | |
EDA/CAD Models | VCNL4030X01-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFQFN Exposed Pad, Module | |
Supplier Device Package | 8-QFN (4x2.36) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥11.00448 | ¥36,314.78 |
6,600 | ¥10.62501 | ¥70,125.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥20.11100 | ¥201.11 |
25 | ¥16.31680 | ¥407.92 |
50 | ¥15.17800 | ¥758.90 |
100 | ¥14.41970 | ¥1,441.97 |
500 | ¥12.14284 | ¥6,071.42 |
1,000 | ¥11.38394 | ¥11,383.94 |