NTCS0805E3103HMT | ||
---|---|---|
DigiKey Part Number | BC2560TR-ND - Tape & Reel (TR) BC2560CT-ND - Cut Tape (CT) BC2560DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0805E3103HMT | |
Description | THERMISTOR NTC 10KOHM 3570K 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCS0805E3103HMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3570K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥3.57920 | ¥89.48 |
50 | ¥3.45120 | ¥172.56 |
100 | ¥2.94060 | ¥294.06 |
500 | ¥2.55704 | ¥1,278.52 |
1,000 | ¥2.23738 | ¥2,237.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.14147 | ¥8,565.88 |
8,000 | ¥1.85381 | ¥14,830.48 |
12,000 | ¥1.83463 | ¥22,015.56 |
20,000 | ¥1.80907 | ¥36,181.40 |
28,000 | ¥1.75793 | ¥49,222.04 |