Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
947 In Stock | 1 : ¥70.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 12 | 20 AWG | 10/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.475" (12.07mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0550" (1.397mm) | |||
806 In Stock | 1 : ¥35.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | 10/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.318" (8.08mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0450" (1.143mm) | |||
1,789 In Stock | 1 : ¥88.53000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.306" (7.77mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
2 In Stock | 1 : ¥6,993.91000 Spool | Spool | Active | Multi-Conductor | 6 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.334" (8.48mm) | Foil, Braid | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
19 In Stock Value Added Item | 1 : ¥46.13000 Spool | - | Spool | Active | Multi-Conductor | 6 | 20 AWG | 26/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | - | 3.28' (1.00m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0362" (0.920mm) |