Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 500 : ¥2.65630 Box | - | Box | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | ||
12,000 In Stock 21,500 Factory | 500 : ¥3.20802 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.162" (4.11mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | ||
12,000 In Stock | 1,000 : ¥3.82821 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.135" (3.43mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | - | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | ||
10,000 In Stock 35,000 Factory | 1,000 : ¥5.43374 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.243" (6.17mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0370" (0.940mm) | ||
9,200 In Stock | 100 : ¥8.21220 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Gray | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | |||
6,501 In Stock | 500 : ¥8.30294 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
41,604 In Stock 600 Factory | 100 : ¥11.00550 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
3,100 In Stock | 100 : ¥19.08730 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | - | 0.0280" (0.711mm) | |||
1,639 In Stock | 1 : ¥27.51000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.248" (6.30mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | |||
164 In Stock | 1 : ¥9.31000 Bulk | - | Bulk | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 19/0.008" | Copper, Tinned | - | 0.108" (2.74mm) | - | 1.00' (0.30m) | - | - | - | 600 V | 150°C | - | - | ||
10 In Stock | 1 : ¥1,112.82000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.135" (3.43mm) | Foil | 100.0' (30.5m) | Gray | - | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | |||
6 In Stock 29 Factory | 1 : ¥3,364.87000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/0.0121" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.219" (5.56mm) | Foil | 1000.0' (304.8m) | Black | - | Drain Wire, UV Resistant | 300 V | -20°C ~ 105°C | Communication, Control | 0.0380" (0.965mm) | ||
0 In Stock Check Lead Time | 500 : ¥14.84882 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.198" (5.03mm) | Foil | 500.0' (152.4m) | Beige | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0310" (0.787mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥11.22866 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.149" (3.78mm) | Foil | 1000.0' (304.8m) | Gray | UL Style 2937 | Drain Wire | 300 V | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) |